MDT275B03001

Amphenol FCI
523-MDT275B03001
MDT275B03001

Mfr.:

Description:
PCI Express/PCI Connectors PCIe M2 Connectors P=05mm H=275mm Key B Gold Plating

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.461

Stock:
3.461 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 950)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,01 kr. 12,01 kr.
10,29 kr. 102,90 kr.
9,62 kr. 240,50 kr.
9,10 kr. 455,00 kr.
8,73 kr. 873,00 kr.
7,53 kr. 1.882,50 kr.
7,18 kr. 3.590,00 kr.
Full Reel (Order in multiples of 950)
6,93 kr. 6.583,50 kr.
6,48 kr. 12.312,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: PCI Express/PCI Connectors
RoHS:  
M.2 (NGFF)
67 Position
SMD/SMT
Straight
SMD/SMT
Copper Alloy
Gold
M.2
Brand: Amphenol FCI
Current Rating: 500 mA
Height: 2.75 mm
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 500 MOhms
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: PCI Express / PCI Connectors
Factory Pack Quantity: 950
Subcategory: Card Edge Connectors
Voltage Rating: 50 VAC
Unit Weight: 1,319 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99