HM2DK2458PLF

Amphenol FCI
649-HM2DK2458PLF
HM2DK2458PLF

Mfr.:

Description:
Hard Metric Connectors MPAC DISCR KEY PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
9,62 kr. 9,62 kr.
8,43 kr. 84,30 kr.
8,06 kr. 201,50 kr.
7,83 kr. 391,50 kr.
7,53 kr. 753,00 kr.
6,74 kr. 1.685,00 kr.
6,26 kr. 3.130,00 kr.
5,60 kr. 5.600,00 kr.
5,24 kr. 13.100,00 kr.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Hard Metric Connectors
RoHS:  
Coding Keys
Through Hole
Snap Fit
Millipacs
Bulk
Brand: Amphenol FCI
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: Hard Metric Connectors
Factory Pack Quantity: 500
Subcategory: Backplane Connectors
Tradename: Millipacs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99