74742-101LF

Amphenol FCI
649-74742-101LF
74742-101LF

Mfr.:

Description:
High Speed/Modular Connectors 5X12 STRAIGHT HDR SOLDER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 271

Stock:
271 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
31,85 kr. 31,85 kr.
30,66 kr. 306,60 kr.
25,96 kr. 623,04 kr.
25,44 kr. 3.052,80 kr.
22,23 kr. 5.868,72 kr.
17,38 kr. 8.759,52 kr.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: High Speed/Modular Connectors
RoHS:  
Headers
60 Position
5 Row
2 mm
Solder
Gold
Tube
Brand: Amphenol FCI
Contact Material: Phosphor Bronze
Current Rating: 1.5 A
Housing Colour: Natural, White
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Orientation: Straight
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 24
Subcategory: Backplane Connectors
Tradename: Metral
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99