69830-008LF

Amphenol FCI
649-69830-008LF
69830-008LF

Mfr.:

Description:
Headers & Wire Housings 8P DR VERT PCB CON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.666

Stock:
5.666 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
7,31 kr. 7,31 kr.
6,21 kr. 62,10 kr.
6,08 kr. 152,00 kr.
5,57 kr. 217,23 kr.
5,15 kr. 602,55 kr.
4,86 kr. 1.326,78 kr.
4,65 kr. 2.357,55 kr.
4,54 kr. 4.603,56 kr.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Headers & Wire Housings
RoHS:  
Headers
Ribbon Cable
8 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
2.9 mm (0.114 in)
Quickie
Quickie
- 65 C
+ 105 C
Tube
Brand: Amphenol FCI
Contact Material: Phosphor Bronze
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Colour: Blue
Housing Material: Thermoplastic Polyester
Insulation Resistance: 50 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 39
Subcategory: Headers & Wire Housings
Voltage Rating: 1 kV
Unit Weight: 4,130 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Quickie® 2.54mm IDC Connectors

Amphenol FCi Quickie® 2.54mm IDC Connectors are a complete solution for flat cable-to-board connections using 2.54mm pitch IDC technology. These highly durable and cost-effective connectors come with specialized features in polarization, plating, and structure. Headers are low profile and come in shrouded versions with or without eject latches. Receptacles feature strain relief covers for precise alignment. Amphenol FCi Quickie IDC Connectors are designed for data, industrial, instrumentation, and automotive applications.