59453-042110ECHLF

Amphenol FCI
649-59453042110ECHLF
59453-042110ECHLF

Mfr.:

Description:
FFC & FPC Connectors 0.50mm Flex Connectors, FPC/FFC Side Entry ZIF Connector, Surface Mount, 4 Positions, Top Contact, 0.50mm (0.020in) Pitch.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23.008

Stock:
23.008 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,76 kr. 2,76 kr.
2,36 kr. 23,60 kr.
2,12 kr. 53,00 kr.
2,01 kr. 201,00 kr.
1,80 kr. 450,00 kr.
1,67 kr. 1.670,00 kr.
1,51 kr. 3.775,00 kr.
Full Reel (Order in multiples of 5000)
1,51 kr. 7.550,00 kr.
1,45 kr. 14.500,00 kr.
1,42 kr. 28.400,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
4 Position
0.5 mm
SMD/SMT
Right Angle
Top Contact
Gold
400 mA
SFVL
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Actuation Type: ZIF
Brand: Amphenol FCI
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 100 MOhms
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 5000
Subcategory: FFC & FPC Connectors
Voltage Rating: 50 VAC/50 VDC
Unit Weight: 1,430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FFC/FPC Flexible Circuit Connectors

Amphenol FCI FFC/FPC Flexible Circuit Connectors feature an expansive range of innovative connector solutions that terminate FFC/FPC. These Amphenol FCI connectors include low insertion force (LIF) and zero insertion force (ZIF), top and bottom contact options, vertical and right-angle orientations, surface-mount, and through-hole terminations in contact spacing options all the way down to 0.50mm. Additional features, such as optional cable locks and additional mounting devices, ensure an ideal solution for demanding applications.