10175503-1020KLF

Amphenol FCI
649-10175503-1020KLF
10175503-1020KLF

Mfr.:

Description:
Headers & Wire Housings DensiMate 1.25, header, right angle, SMT, active latch, tin plating, 2x10pos

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 320

Stock:
320 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
11,49 kr. 11,49 kr.
10,00 kr. 100,00 kr.
9,62 kr. 240,50 kr.
9,40 kr. 470,00 kr.
8,95 kr. 895,00 kr.
8,13 kr. 2.032,50 kr.
Full Reel (Order in multiples of 400)
7,06 kr. 2.824,00 kr.
6,16 kr. 4.928,00 kr.
6,03 kr. 14.472,00 kr.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Headers & Wire Housings
RoHS:  
Headers
20 Position
1.25 mm (0.049 in)
2 Row
SMD/SMT
Solder
Right Angle
Tin
DensiMate
- 40 C
+ 105 C
Reel
Cut Tape
Brand: Amphenol FCI
Contact Material: Copper Alloy
Current Rating: 3.6 A
Housing Colour: Black
Housing Material: Plastic
Insulation Resistance: 100 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 400
Subcategory: Headers & Wire Housings
Voltage Rating: 50 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Specification Sheets

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

DensiMate™ 1.25mm Double Row Connectors

Amphenol FCI DensiMate™ 1.25mm Double Row Connectors are wire-to-board solutions ideal for miniature applications. With a wire gauge range from 30AWG to 26AWG, these Amphenol FCI connectors are available in double-row, vertical SMT, and right-angle SMT configurations. The DensiMate design comes with an active latch to provide enhanced contact reliability. These connectors provide highly reliable performance for meeting industrial automation and IT/datacom challenges.