See an Error?

10114830-10106LF

Amphenol FCI Logo
649-10114830-10106LF

10114830-10106LF

Mfr.:

Description:
Headers & Wire Housings Wire-to-board,1.25mm Wafer SMT,R/A,6P,Ti

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.768

Stock:

7.768 Can Dispatch Immediately

Factory Lead Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €
Full Reel (Order in multiples of 1300)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 0,62 € 0,62 €
10 0,521 € 5,21 €
100 0,448 € 44,80 €
500 0,389 € 194,50 €
Full Reel (Order in multiples of 1300)
1.300 0,321 € 417,30 €
2.600 0,292 € 759,20 €
3.900 0,281 € 1.095,90 €
9.100 0,272 € 2.475,20 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
FCI / Amphenol
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Shrouded
6 Position
1.25 mm
1 Row
SMD/SMT
Solder
Right Angle
Pin (Male)
Tin
WTB 1.25mm
Minitek
Wire-to-Board
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Amphenol FCI
Contact Material: Copper alloy
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Thermoplastic (TP)
Insulation Resistance: 100 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1300
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Unit Weight: 2,280 g

This functionality requires JavaScript to be enabled.
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

1.25mm Wire-to-Board Connectors

Amphenol FCI 1.25mm Wire-to-Board Connectors Series consists of terminals, crimp housings, and PCB headers in straight and right angle, surface mount and through mount configurations that conform to the EU Industry Safety Standard. Featuring a single-row design, these connectors are available with 2 to 15 circuits. RoHS compliant and UL approved, Amphenol FCI 1.25mm W2B Connectors are ideally suited for POS ticketing, industry control, motor/robot control, security, and handheld device applications.

Image Description
TDK VLS3012HBX-220M-N Also Bought Image
Power Inductors - SMD 22uH 20% 0.761ohm 0.94A
Panasonic ERJ-6CWDR015V Also Bought Image
Current Sense Resistors - SMD 0805 0.5% 0.015ohm AEC-Q200
Wurth Elektronik 155060BS75300 Also Bought Image
Standard LEDs - SMD WL-SMSW Wtrclr SdVw Blue 3.2V 20mA 465nm
ROHM Semiconductor RB088LAM-40TR Also Bought Image
Schottky Diodes & Rectifiers SCHOTTKY DIODE
FCI / Amphenol 10157551-0P10LF Also Bought Image
Headers & Wire Housings Minitek Multipitch 1.25mm rcpt term
Allegro MicroSystems A4988SETTR-T Also Bought Image
Motor/Motion/Ignition Controllers & Drivers DMOS MICROSTEPPING DRIVER w/TRANSLATOR and OCP
Kionix KXTJ3-1057 Also Bought Image
Accelerometers Tri-Axis 1.71-3.6V +/-2/4/8/16g LGA
Wurth Elektronik 150141M173100 Also Bought Image
Standard LEDs - SMD WL-SFTW SMDBiClr Top WL-SFTW
Murata GRM21BR61E226ME44L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22UF 25V 20% 0805
Amphenol 1010030682 Also Bought Image
Memory Card Connectors Mini Sim Card 6 Pin Connector PCB