H4CFM2DCS

Amphenol Energy Technologies
654-H4CFM2DCS
H4CFM2DCS

Mfr.:

Description:
Solar Connectors / Photovoltaic Connectors Helios 14 ga Stamped and Formed Contacts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
10,00 kr. 10.000,00 kr.
8,36 kr. 25.080,00 kr.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Solar Connectors / Photovoltaic Connectors
RoHS:  
Solar Connectors
Panel Mount
Crimp
IP68
Brand: Amphenol Energy Technologies
Contact Material: Copper
Contact Plating: Tin
Current Rating: 32 A
Description/Function: Solar Cable Connector
Gender: Female
Housing Material: Polycarbonate (PC)
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Product Type: Solar Connectors / Photovoltaic Connectors
Factory Pack Quantity: 1000
Subcategory: Solar Connectors / Photovoltaic Connectors
Tradename: RADSOK
Voltage Rating: 1 kV
Wire Gauge: 14
Part # Aliases: PV-692515-C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99

RADSOK® Connectors

Amphenol Industrial RADSOK® Connectors upgrade many core connectors by simply adding the RADSOK advantage. RADial SOcKet (RADSOK) is a socket cylinder within a female contact that has several equally spaced longitudinal beams twisted into a hyperbolic shape. As the male pin is inserted, axial members in the female half deflect, imparting high current flow across the connection with minimal voltage loss. The configuration ensures a large, coaxial, face-to-face surface area engagement and is ideal for crimp termination applications requiring repeated mating cycles and high current with a low millivolt drop. Amphenol connectors using RADSOK technology include Amphe-GTR Reverse Bayonet Connectors for Power Applications, PowerBus Amphe-PD™ Connectors, Amphe-Power® Connectors, board level connectors such as PowerBlok™, RADSERT™, and PGY™, SurLok Connectors, and Helios H4 Solar Connectors.