43-01062

Amphenol CONEC
706-43-01062
43-01062

Mfr.:

Description:
Circular Metric Connectors FML SKT M12X1 W/DIP SLDR BACK MNT PG9

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 57

Stock:
57 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
100,19 kr. 100,19 kr.
86,83 kr. 868,30 kr.
82,28 kr. 1.645,60 kr.
81,16 kr. 4.058,00 kr.
71,62 kr. 7.162,00 kr.
66,77 kr. 13.354,00 kr.
65,35 kr. 32.675,00 kr.
62,07 kr. 62.070,00 kr.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
5 Contact
PG9
Solder
A Coded
4 A
60 V
IP67
Body Style: Straight
Brand: Amphenol CONEC
Contact Gender: Socket (Female)
Contact Plating: Gold
Gender: Female
Height: 18 mm
Housing Material: Copper Alloy
Locking Mechanism: Screw Locking
Mounting Style: Panel Mount
Mounting Type: Back Mount
Product: Connectors
Shell Style: Receptacle
Shielding: Unshielded
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Type: M12 Female Socket
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99