17-200321

Amphenol CONEC
706-17-200321
17-200321

Mfr.:

Description:
USB Connectors USB ADAPTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 89

Stock:
89 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
168,67 kr. 168,67 kr.
166,88 kr. 3.337,60 kr.
164,79 kr. 8.239,50 kr.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: USB Connectors
RoHS:  
REACH - SVHC:
USB Couplers
Type A to Type A
Female / Female
4 Contact
1 Port
1.5 A
Straight
Panel Mount
IP67
Brand: Amphenol CONEC
Contact Material: Copper Alloy
Contact Plating: Gold
Product Type: USB Connectors
Factory Pack Quantity: 10
Subcategory: USB Connectors
Unit Weight: 95,540 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

IP67 Rated Industrial USB 2.0 Connectors

Amphenol CONEC IP67 Rated Industrial USB 2.0 Connectors are a bayonet locking series for harsh environments. These water-resistant con­nec­tors are designed to USB 2.0 spec­i­fi­ca­tions and have an IP67 rating when a mating connector is inserted or when covered with a secured protective cap. The housing can be mounted on the front or rear side of enclo­sure pan­els with thick­ness up to 3.2mm. The Amphenol CONEC IP67 Rated Industrial USB 2.0 Connector System includes standard plastic bayonet locking types, metal designs with M28 threads, and patch cords. Applications include harsh environments, machine tools, automation, automotive, and mass transportation.