ACJM-MVS-2

Amphenol Audio
523-ACJM-MVS-2
ACJM-MVS-2

Mfr.:

Description:
Phone Connectors 1/4"JACK MTL NUT INSERT W/GRIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
10,37 kr. 10,37 kr.
8,88 kr. 88,80 kr.
8,28 kr. 165,60 kr.
7,91 kr. 395,50 kr.
7,45 kr. 745,00 kr.
6,93 kr. 1.386,00 kr.
6,61 kr. 3.305,00 kr.
6,16 kr. 6.160,00 kr.
5,89 kr. 11.780,00 kr.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Phone Connectors
RoHS:  
1/4 in
Female
2 Position
Chassis (Panel)
Not Switched
Solder
Tin
34 V
Straight
M
Bulk
Brand: Amphenol Audio
Mating Cycles: 1000 Cycle
Product Type: Phone Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99

Q 1/4" (6.35mm) Plugs

Amphenol Audio Q Series 1/4" (6.35mm) Plugs offer Mono or Stereo (TRS) options and provide quick and easy assembly. Q Series 1/4" Phone Plugs feature a slimline design, nickel or gold contact plating, and nickel or black shell design. The series includes a chuck style cable clamp and a moulded backshell.