ACJM-MHDRM

Amphenol Audio
523-ACJM-MHDRM
ACJM-MHDRM

Mfr.:

Description:
Phone Connectors 1/4"HOR Snap-fit CHASSIS CONN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 223

Stock:
223 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
14,92 kr. 14,92 kr.
12,68 kr. 126,80 kr.
11,86 kr. 237,20 kr.
11,34 kr. 567,00 kr.
10,74 kr. 1.074,00 kr.
9,92 kr. 1.984,00 kr.
9,55 kr. 4.775,00 kr.
8,95 kr. 8.950,00 kr.
8,65 kr. 17.300,00 kr.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Phone Connectors
RoHS:  
1/4 in
Female
2 Position
Through Hole
Switched
Solder
Tin
34 V
Right Angle
M
Bulk
Brand: Amphenol Audio
Mating Cycles: 1000 Cycle
Product Type: Phone Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Unit Weight: 15,350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Q 1/4" (6.35mm) Plugs

Amphenol Audio Q Series 1/4" (6.35mm) Plugs offer Mono or Stereo (TRS) options and provide quick and easy assembly. Q Series 1/4" Phone Plugs feature a slimline design, nickel or gold contact plating, and nickel or black shell design. The series includes a chuck style cable clamp and a moulded backshell.