PL02553FV0000G

Amphenol Anytek
523-PL02553FV0000G
PL02553FV0000G

Mfr.:

Description:
Pluggable Terminal Blocks 2P,Pitch 5.08,With Flange Type90D wire insertionBady/Green+Lever/Orange

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 748

Stock:
748 Can Dispatch Immediately
Factory Lead Time:
43 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
7,76 kr. 7,76 kr.
4,87 kr. 48,70 kr.
4,17 kr. 104,25 kr.
3,74 kr. 187,00 kr.
3,67 kr. 367,00 kr.
3,13 kr. 782,50 kr.
2,96 kr. 1.480,00 kr.
2,66 kr. 2.660,00 kr.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Pluggable Terminal Blocks
RoHS:  
Terminal Blocks
2 Position
5.08 mm
Crimp
Crimp
Cable Mounts
20 A
300 V
24 AWG
12 AWG
24 AWG to 12 AWG
Green
PL5.08-V (90D)
Brand: Amphenol Anytek
Contact Material: Copper Alloy
Housing Material: Polyamide (PA)
Mounting Angle: Right Angle
Product Type: Pluggable Terminal Blocks
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99

PL 5.08 Pluggable Terminal Blocks

Amphenol Anytek PL 5.08 Pluggable Terminal Blocks utilize the PUSH-IN technology with an operating lever and 70% increased wiring efficiency. These blocks allow multiple clamping units to be open simultaneously, simplifying the connection of multi-core cables. The spring connection ensures the stability and reliability of the wire to maintain a long-term connection. Amphenol Anytek PL 5.08 Pluggable Terminal Blocks provide next-generation intuitive tool-free operation and sound feedback when wiring, making it convenient and fast. Typical applications include PV inverters, EV charging stations, electrical automation, and industrial automation.