VG96940-06B014A

Amphenol Air LB Germany
235-VG96940-06B014A
VG96940-06B014A

Mfr.:

Description:
Circular MIL Spec Tools, Hardware & Accessories Square Flange conductive gasket rear panel mounting size 14S for GCA / GCB / GCA-B / GCB-B / VG95234 / VG95342 / MIL-DTL-5015 / MIL-DTL-83723 Serie II / SAE-AS50151

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
294,30 kr. 294,30 kr.
255,88 kr. 2.558,80 kr.
244,84 kr. 6.121,00 kr.
236,93 kr. 11.846,50 kr.
229,02 kr. 22.902,00 kr.
216,34 kr. 54.085,00 kr.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Tools, Hardware & Accessories
MIL-DTL-5015, MIL-DTL-83723 I, II, III
Gaskets
Back Panel Mounting
Brand: Amphenol Air LB Germany
Plating: Silver
Product Type: Circular MIL Spec Tools, Hardware & Accessories
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
3926909130
USHTS:
3926904590
JPHTS:
392690029
ECCN:
EAR99

VG Gaskets

Amphenol Air LB Germany VG Gaskets feature electrically conductive gaskets for various receptacles and accessories, including VG circular connectors. The VG series offers six gasket forms (A, B, C, E, F, and G) with two material versions. Version A is constructed of fluorosilicone with silver-coated aluminum particles, and version B of fluorosilicone with nickel-carbon particles. The gaskets provide maximum protection against moisture and dirt ingress and are resistant to aggressive fluids, including oil, hydraulic fluid, and kerosene. The Amphenol Air LB Germany VG Gaskets comply with the highest environmental standards, making them ideal for military, aerospace, and industrial applications.