SIM2B24C000

Amphenol Air LB France
523-SIM2B24C000
SIM2B24C000

Mfr.:

Description:
Rectangular Mil Spec Connectors Mono Module Long Receptacle Code C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 25 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
400,30 kr. 400,30 kr.
347,11 kr. 3.471,10 kr.
333,76 kr. 8.344,00 kr.
322,57 kr. 16.128,50 kr.
304,74 kr. 30.474,00 kr.
295,86 kr. 73.965,00 kr.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Rectangular Mil Spec Connectors
RoHS:  
Modular Interconnect Systems
Gold
EN4165
SIM2B2
Straight
Brand: Amphenol Air LB France
Contact Material: Copper Alloy
Housing Material: Thermoplastic
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 55 C
Product Type: Rectangular MIL Spec Connectors
Factory Pack Quantity: 25
Subcategory: MIL-Spec / MIL-Type
Tradename: Arinc 809
Part # Aliases: EN4165M71AC0U0
Unit Weight: 6,110 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

SIM Mono-Module Connectors (ARINC 809)

Amphenol Air LB France SIM Mono-Module Connectors (ARINC 809) are ideal for in-flight entertainment systems, cabin service systems, and other interconnect system requirements. These push-pull connectors consist of a shell and module to create a single-module solution. They support advanced signal and power requirements at a fraction of the space. SIM Mono-Module Connectors (ARINC 809) are lightweight with robust thermoplastic and electroless nickel plating for shielding. They are fully qualified and compliant with ARINC 809 and EN4165 specifications.