AB-L29D06W304N2

American Bright LED
442-ABL29D06W304N2
AB-L29D06W304N2

Mfr.:

Description:
LED Lighting Modules DC LINEAR 11.50"x0.7" 3000K CRI 80 W/ 4 CONNECTORS (32 LEDS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 178

Stock:
178 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
67,51 kr. 67,51 kr.
52,00 kr. 520,00 kr.
41,03 kr. 4.103,00 kr.
38,27 kr. 22.962,00 kr.
37,52 kr. 37.520,00 kr.
2.600 Quote

Product Attribute Attribute Value Select Attribute
American Bright LED
Product Category: LED Lighting Modules
RoHS:  
LED Light Engines
32 LED
White (Warm White)
3000 K
1000 lm
260 mA
24.4 VDC
18 mm
292 mm
LINEAR
Bag
Brand: American Bright LED
Product Type: LED Bulbs & Modules
Factory Pack Quantity: 200
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410000
USHTS:
9405994090
ECCN:
EAR99

AB-GES-x Circular & Linear LED Lighting Modules

American Bright LED AB-GES-x Circular and Linear LED Lighting Modules boast a robust driver on-board structure, long life (no electrolytic capacitors), and easy integration. These LED lighting modules feature 115°C LED junction temperature and are RoHS-compliant. Typical applications include can lights, track lights, wall sconces, in-ground lights, spotlights, vandal-proof lights, and ceiling lights.

FEATURED PRODUCTS
AMERICAN BRIGHT LED