AB-FC02465-19700-8A1

American Bright LED
442-ABFC024651970081
AB-FC02465-19700-8A1

Mfr.:

Description:
LED Light Bars & Light Strips IP65 LIGHT STRIP, 24V, 120LED/m, 6500K, CRI80, 197", NO WIRE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
338,24 kr. 338,24 kr.
264,23 kr. 2.642,30 kr.
255,51 kr. 6.387,75 kr.
251,03 kr. 25.103,00 kr.
249,31 kr. 62.327,50 kr.

Product Attribute Attribute Value Select Attribute
American Bright LED
Product Category: LED Light Bars & Light Strips
RoHS:  
LED Flexible Strips
White (Cool White)
6500 K
600 LED
197 in
0.39 in
40 W
330 mA
24 V
AB-FC
Bag
Brand: American Bright LED
Mounting Style: Wire Lead
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
USHTS:
9405994090
ECCN:
EAR99

AB-FA/-FC/-FD Light Strips

American Bright LED AB-FA/-FC/-FD Light Strips are available in 12VDC/24VDC voltage options and IP20/IP65/IP68 Ingress Protection (IP) options. These light strips are UL-listed and operate within the -20°C to 50°C temperature range. The AB-FA/-FC/-FD light strips feature a storage temperature range of -40°C to 70°C and an environment humidity range of 40%RH to 70%RH. Typical applications include conference/meeting rooms, hospitals, commercial/residential buildings, entertaining lighting, and hotels.