AB-FC01206-19712-XA2

American Bright LED
442-ABFC0120619712X2
AB-FC01206-19712-XA2

Mfr.:

Description:
LED Light Bars & Light Strips LIGHT STRIP W/ IP65, 12V, 60LED/m, RGB, 197", CA, WD. 10mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
560,62 kr. 560,62 kr.
470,43 kr. 4.704,30 kr.
453,12 kr. 45.312,00 kr.

Product Attribute Attribute Value Select Attribute
American Bright LED
Product Category: LED Light Bars & Light Strips
RoHS:  
LED Flexible Strips
RGB
450 nm, 525 nm, 625 nm
300 LED
197 in
0.39 in
50.5 W
830 mA
12 V
AB-FC
Bag
Brand: American Bright LED
Moisture Sensitive: Yes
Mounting Style: Wire Lead
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
USHTS:
9405994090
ECCN:
EAR99

AB-FA/-FC/-FD Light Strips

American Bright LED AB-FA/-FC/-FD Light Strips are available in 12VDC/24VDC voltage options and IP20/IP65/IP68 Ingress Protection (IP) options. These light strips are UL-listed and operate within the -20°C to 50°C temperature range. The AB-FA/-FC/-FD light strips feature a storage temperature range of -40°C to 70°C and an environment humidity range of 40%RH to 70%RH. Typical applications include conference/meeting rooms, hospitals, commercial/residential buildings, entertaining lighting, and hotels.