EPM2210F324C3N

Altera
989-EPM2210F324C3N
EPM2210F324C3N

Mfr.:

Description:
CPLD - Complex Programmable Logic Devices

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 140

Stock:
140 Can Dispatch Immediately
Quantities greater than 140 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.253,73 kr. 1.253,73 kr.
1.203,22 kr. 6.016,10 kr.

Product Attribute Attribute Value Select Attribute
Altera
Product Category: CPLD - Complex Programmable Logic Devices
RoHS:  
EPM2210
SMD/SMT
FBGA-324
2.5 V, 3.3 V
1700 Macrocell
272 I/O
0 C
+ 70 C
304 MHz
7 ns
Tray
Brand: Altera
Memory Type: Flash
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 221
Number of Logic Elements: 2210
Operating Supply Current: 55 mA
Product Type: CPLD - Complex Programmable Logic Devices
Factory Pack Quantity: 84
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.375 V
Total Memory: 8192 bit
Tradename: MAX II
Part # Aliases: 968059
Unit Weight: 12,646 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310055
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
3A991.d