10M08DAF256C7G

Altera
989-10M08DAF256C7G
10M08DAF256C7G

Mfr.:

Description:
FPGA - Field Programmable Gate Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 61

Stock:
61 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
237,38 kr. 237,38 kr.
189,86 kr. 4.746,50 kr.
183,96 kr. 16.556,40 kr.
540 Quote

Product Attribute Attribute Value Select Attribute
Altera
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
MAX 10 10M08
8000 LE
378 kbit
178 I/O
1.15 V
1.25 V
0 C
+ 85 C
SMD/SMT
FBGA-256
Tray
Brand: Altera
Maximum Operating Frequency: 450 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 500 LAB
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 90
Subcategory: Programmable Logic ICs
Tradename: MAX
Part # Aliases: 965582
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

MAX® 10 FPGAs

Altera MAX® 10 FPGAs are single-chip solutions that integrate advanced processing, non-volatile flash memory, RAM, DSP/AI blocks, and ADCs. These devices deliver high performance in a compact, low-power, and cost-effective design. The MAX 10 FPGAs are ideal for industrial automation, automotive, and retail electronics to simplify system architecture by reducing board space and component count while maintaining functionality. These FPGAs offer unmatched flexibility with fast on-chip flash enabling rapid configuration, dual image support for reliability, and a low-power sleep mode for energy efficiency. The Altera MAX 10 FPGAs feature versatile general-purpose I/O options, high-speed LVDS support, and scalable logic densities for designers seeking powerful yet efficient solutions for modern embedded applications. Ideal for system management, I/O expansion, and communication control, the devices are ideal for industrial, automotive, and consumer applications.