MC-225A-24V

Altech
845-MC225A24V
MC-225A-24V

Mfr.:

Description:
Contactors - Electromechanical Contactor, 3 Pole, 225A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
5.040,80 kr. 5.040,80 kr.
4.514,34 kr. 45.143,40 kr.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Contactors - Electromechanical
2 NO / 2 NC
24 VAC to 25 VAC, 24 VDC
AC/DC Type
Brand: Altech
Number of Phases: 3 Phase
Number of Poles: 3 Pole
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536200000
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
8536200002
BRHTS:
85362000
ECCN:
EAR99