FID1812RM

Altech
845-FID1812RM
FID1812RM

Mfr.:

Description:
Terminals 18AWG/1sqmm PACK OF 100=100 PCS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.231

Stock:
1.231 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
1,54 kr. 1,54 kr.
1,17 kr. 11,70 kr.
0,955 kr. 19,10 kr.
0,85 kr. 42,50 kr.
0,709 kr. 70,90 kr.
0,612 kr. 306,00 kr.
0,574 kr. 574,00 kr.
0,515 kr. 1.030,00 kr.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Terminals
18 AWG
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Terminals
Factory Pack Quantity: 100
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
BRHTS:
85369090
ECCN:
EAR99