CSTSN5U

Altech
845-CSTSN5U
CSTSN5U

Mfr.:

Description:
DIN Rail Terminal Blocks DIN Term Blk, Stud M5 w/ nut, Feed-Thru

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 75

Stock:
75 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
31,03 kr. 31,03 kr.
23,65 kr. 236,50 kr.
22,16 kr. 443,20 kr.
19,69 kr. 984,50 kr.
19,25 kr. 1.925,00 kr.
17,75 kr. 3.550,00 kr.
16,04 kr. 8.020,00 kr.
14,25 kr. 14.250,00 kr.
13,95 kr. 27.900,00 kr.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: DIN Rail Terminal Blocks
Wire to Wire
80 A
1 kV
Screw
22 AWG
6 AWG
50 mm
17 mm
39.5 mm
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Wire Gauge Range: 22 AWG to 6 AWG
Unit Weight: 27,716 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
BRHTS:
85369090
ECCN:
EAR99