CBI126A

Altech
845-CBI126A
CBI126A

Mfr.:

Description:
UPS - Uninterruptible Power Supplies 6A 12VDC 3 Charge Modes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 06/03/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
3.179,83 kr. 3.179,83 kr.
3.179,75 kr. 31.797,50 kr.
1.000 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: UPS - Uninterruptible Power Supplies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
17 W
12 VDC
DIN Rail
90 VAC to 305 VAC
115 mm
65 mm
135 mm
CBI
Brand: Altech
Cooling Method: Auto Convention
Efficiency: 90 %
Input Voltage - Max: 277 VAC
Input Voltage - Min: 115 VAC
Input Voltage, Nominal: 230 VAC
IP Rating: IP20
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Number of Outputs: 1 Output
Operating Temperature Range: - 25 C to + 70 C
Output Current-Channel 1: 6 A
Packaging: Bulk
Product Type: UPS - Uninterruptible Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: DC UPS
Weight Kg: 0.6 kg
Unit Weight: 739,368 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99