ALF4LB-110

Altech
845-ALF4LB-110
ALF4LB-110

Mfr.:

Description:
Switch Actuators 30mm Illum Flush RED 110VAC/DC Momentary

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
222,68 kr. 222,68 kr.
185,53 kr. 1.855,30 kr.
178,22 kr. 4.455,50 kr.
172,10 kr. 8.605,00 kr.
167,40 kr. 16.740,00 kr.
162,63 kr. 40.657,50 kr.
162,03 kr. 81.015,00 kr.
2.500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Switch Actuators
RoHS:  
Pushbutton
Red
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Illumination: Illuminated
Illumination Colour: Red
Mounting Style: Panel
Mounting Type: Flush
Product: Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Voltage Rating: 110 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8538908180
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99