5494.5

Altech
845-54945
5494.5

Mfr.:

Description:
Terminal Block Interface Modules Interface Relay Module, 8Ch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.371,22 kr. 1.371,22 kr.
1.220,98 kr. 12.209,80 kr.
1.165,77 kr. 29.144,25 kr.
1.125,56 kr. 56.278,00 kr.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Terminal Block Interface Modules
Industrial Relays
12 A
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Length: 125 mm
Product Type: Terminal Block Interface Modules
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
BRHTS:
85364100
ECCN:
EAR99