38.013

Altech
845-38.013
38.013

Mfr.:

Description:
Pluggable Terminal Blocks AKZ960/13 Plgble. 7.62mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
99,67 kr. 99,67 kr.
70,94 kr. 709,40 kr.
56,77 kr. 1.135,40 kr.
55,20 kr. 3.312,00 kr.
53,34 kr. 5.334,00 kr.
51,03 kr. 13.267,80 kr.
49,76 kr. 24.880,00 kr.
49,01 kr. 49.010,00 kr.
2.500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Pluggable Terminal Blocks
RoHS:  
13 Position
7.62 mm
Through Hole
12 A
400 V
22 AWG
12 AWG
Green
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Housing Material: Polyamide (PA)
Length: 97.06 mm
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 20
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536690020
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99