37.720

Altech
845-37.720
37.720

Mfr.:

Description:
Pluggable Terminal Blocks AK950/20 Plgble Grn 5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
111,15 kr. 111,15 kr.
79,08 kr. 790,80 kr.
70,27 kr. 2.108,10 kr.
64,90 kr. 3.894,00 kr.
60,65 kr. 6.368,25 kr.
56,32 kr. 14.361,60 kr.
53,86 kr. 27.468,60 kr.
51,92 kr. 52.179,60 kr.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Pluggable Terminal Blocks
RoHS:  
20 Position
5 mm
Through Hole
12 A
250 V
Green
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Housing Material: Polyamide (PA)
Length: 100 mm
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 15
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99