35.310

Altech
845-35.310
35.310

Mfr.:

Description:
Barrier Terminal Blocks PCB Terminal, Front wire, 10 Pole, 6.35mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
85,79 kr. 85,79 kr.
60,95 kr. 609,50 kr.
55,20 kr. 1.380,00 kr.
49,98 kr. 2.499,00 kr.
46,92 kr. 4.692,00 kr.
43,27 kr. 10.817,50 kr.
41,33 kr. 20.665,00 kr.
39,76 kr. 39.760,00 kr.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Barrier Terminal Blocks
Barrier Terminal Blocks
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99