32C10X38AM

Altech
845-32C10X38AM
32C10X38AM

Mfr.:

Description:
Cartridge Fuses Fuse, Cylinder 10x38mm, 32A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 258

Stock:
258 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
34,76 kr. 34,76 kr.
32,30 kr. 161,50 kr.
22,75 kr. 227,50 kr.
20,37 kr. 2.037,00 kr.
19,55 kr. 4.887,50 kr.
18,65 kr. 9.325,00 kr.
18,13 kr. 18.130,00 kr.
17,01 kr. 42.525,00 kr.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Cartridge Fuses
RoHS:  
C
Ceramic Fuses
32 A
Fast Blow
5AG Midget (10.3 mm x 38.1 mm)
400 VAC
Holder / Clip
Clip
Body Style: Cylindrical
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SI
Diameter: 10 mm
Indicator Style: Without Indicator
Length: 38 mm
Product Type: Ceramic Fuse
Factory Pack Quantity: 10
Subcategory: Fuses
Unit Weight: 8,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99