SPVQ362000

Alps Alpine
688-SPVQ362000
SPVQ362000

Mfr.:

Description:
Detector Switches 0.1 Amp at 12 Volts 0.5 N
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
32,90 kr. 32,90 kr.
27,23 kr. 272,30 kr.
25,29 kr. 632,25 kr.
23,95 kr. 1.197,50 kr.
22,53 kr. 2.253,00 kr.
18,95 kr. 7.580,00 kr.
18,35 kr. 22.020,00 kr.
18,05 kr. 50.540,00 kr.

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Detector Switches
RoHS:  
0.5 N
6.1 mm
100 mA
12 VDC
Wire Lead
Bulk
Brand: Alps Alpine
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Illuminated: Non-Illuminated
Mounting Style: Chassis Mount
Product Type: Detector Switches
Series: SPVQ3
Factory Pack Quantity: 400
Subcategory: Switches
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
8536501199
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

SPVQ Detector Switches

Alps Alpine SPVQ Detector Switches are designed to offer precision processing and design simulation technologies to realize four output positions. These switches feature 0.5N to 5.9N operation force and push/actuator operation. Terminal types include press-fit, PC board, lead, and wire. Alps Alpine SPVQ Detector Switches also offer dramatic size and thickness reductions. Typical applications include home appliances, robotics, automotive, mobile, healthcare, energy, and industrial.