SPPJ322300

Alps Alpine
688-SPPJ322300
SPPJ322300

Mfr.:

Description:
Pushbutton Switches 0.2 Amp at 30 Volts 1 N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.165

Stock:
2.165 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
26,26 kr. 26,26 kr.
14,47 kr. 144,70 kr.
14,02 kr. 3.505,00 kr.
13,65 kr. 6.825,00 kr.
12,91 kr. 11.619,00 kr.
12,83 kr. 34.641,00 kr.

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Pushbutton Switches
RoHS:  
SPPJ3
Standard Switches
Non-Illuminated
DPDT
Bracket Mount
OFF - (ON)
Plunger
200 mA
30 VDC
PC Pin
Bulk
Brand: Alps Alpine
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 10000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 900
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501199
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
ALPS ALPINE