EC11E1530401

Alps Alpine
688-EC11E1530401
EC11E1530401

Mfr.:

Description:
Encoders 11mm 15 RES 0 DETENT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 168

Stock:
168 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
52,44 kr. 52,44 kr.
45,21 kr. 226,05 kr.
42,22 kr. 422,20 kr.
40,36 kr. 1.009,00 kr.
34,24 kr. 3.424,00 kr.
31,63 kr. 6.326,00 kr.
29,54 kr. 14.770,00 kr.
28,42 kr. 28.420,00 kr.

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Encoders
RoHS:  
EC11
PCB Mount
Magnetic Encoders
Incremental
15 PPR
Rotary
30 Detent
2 Channel
PC Pin
Quadrature
6 mm
Flatted
Without Switch
5 VDC
15000 Cycle
Tray
Brand: Alps Alpine
Bushing Material: Metal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Encoders
Size/Dimension: 11 mm
Factory Pack Quantity: 100
Subcategory: Encoders
Unit Weight: 4,290 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
MXHTS:
8536509999
ECCN:
EAR99

EC11 11mm Metal-Shaft Encoders

Alps Alpine EC11 11mm Metal-Shaft Encoders are compact, high-reliability encoders with a variety of length, pulse, and detent options. The Alps Alpine EC11 Encoders offer 9PPR to 18PPR resolution, 5VDC operating supply voltage, and 10mA at 5VDC current rating. The series offers a standard operating life of 15,000 cycles and versions with 100,000 cycles. The encoders operate over a -40°C to +85°C temperature range.