PV0430 BK005

Alpha Wire
602-PV0430-100-02
PV0430 BK005

Mfr.:

Description:
Solar Cable 4 AWG 2000V Photovoltaic Wire for Solar Energy, 100ft Black

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
9.105,38 kr. 455.269,00 kr.

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Solar Cable
RoHS:  
4 AWG
Black
100 ft
420 x 30
Polyethylene, Cross Linked (XLPE/XPE)
2 kV
Tinned Copper
+ 90 C
12.47 mm
PV0430
Brand: Alpha Wire
Product Type: Solar Cable
Factory Pack Quantity: 50
Subcategory: Single Conductor Wire
Unit Weight: 9,616 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544429090
ECCN:
EAR99

Photovoltaic Wire & Solar Power Cables

Alpha Wire Photovoltaic Wire and Solar Power Cables withstand the harsh conditions of solar energy applications, including hot and cold climate extremes, ozone and UV radiation, moisture, oil, and direct burial. These cables are offered in a range of gauges and conductor counts. Alpha Wire Photovoltaic Wire and Solar Power Cables are double insulated for maximum durability and feature rugged jackets. They are RoHS and REACH compliant and meet the requirements of UL 4703 PV wire and UL 4703 PV wire/TÜV 2 PFG 1169 standards. Ideal applications include panel monitoring and control, panel to junction box, panel to collector, collector to inverter, grounding, and motor supply.