908 SV001

Alpha Wire
602-908-1000
908 SV001

Mfr.:

Description:
Bus Bar Wire 8 AWG Solid Bus Bar Wire, 1000ft Silver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
37.053,45 kr. 37.053,45 kr.
36.705,36 kr. 73.410,72 kr.

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Bus Bar Wire
RoHS:  
6 AWG
None (Non-Insulated)
1000 ft
Solid
Non-Insulated
Annealed Tinned Copper
+ 200 C
908
Brand: Alpha Wire
Product Type: Bus Bar Wire
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 22,680 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

USHTS:
7413005000
ECCN:
EAR99

FEATURED PRODUCTS
ALPHA WIRE