86162CY SL005

Alpha Wire
602-86162CY-100-09
86162CY SL005

Mfr.:

Description:
Multi-Conductor Cables 16 AWG/2C SHIELDED 100FT SPOOL SLATE

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
15
Expected 11/03/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.973,93 kr. 2.973,93 kr.
2.745,21 kr. 5.490,42 kr.
2.579,82 kr. 12.899,10 kr.
2.549,16 kr. 25.491,60 kr.
2.484,70 kr. 62.117,50 kr.
50 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Automation and Process Control
Shielded
2 Conductor
100 ft
16 AWG
6.502 mm (0.256 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 34
300 V
Brand: Alpha Wire
Insulation Material: Polyvinyl Chloride, Semi-Rigid (S-R PVC)
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 5
Subcategory: Cable
Tradename: Xtra-Guard Flex
Unit Weight: 2,381 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499500
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99