861603 SL005

Alpha Wire
602-861603-100-09
861603 SL005

Mfr.:

Description:
Multi-Conductor Cables 16 AWG/3C UNSHIELD 100FT SPOOL SLATE

Due to size or weight of the product, your shipping charge may increase.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
3.521,42 kr. 3.521,42 kr.
3.221,30 kr. 6.442,60 kr.
3.194,67 kr. 15.973,35 kr.
3.169,01 kr. 31.690,10 kr.
3.122,23 kr. 78.055,75 kr.

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Automation and Process Control
Unshielded
3 Conductor
100 ft
16 AWG
6.299 mm (0.248 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
Tinned Copper
65 x 34
300 V
Brand: Alpha Wire
Insulation Material: Polyvinyl Chloride, Semi-Rigid (S-R PVC)
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 5
Subcategory: Cable
Tradename: Xtra-Guard Flex
Unit Weight: 2,177 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CNHTS:
8544200000
USHTS:
8544499000
ECCN:
EAR99

Xtra-Guard® Performance Cables

Alpha Wire Xtra-Guard® Performance Cables are designed for a wide variety of applications. Xtra-Guard Cable has a broad range of gauges, conductor counts, shielding options, and jacket color choices. Several performance grades are offered to provide the best match between cost, environmental, and mechanical performance.