5877 BR005

Alpha Wire
602-5877-100-07
5877 BR005

Mfr.:

Description:
Hook-up Wire 18 AWG 19/30 1000V, PTFE 100 ft Spool, Brown

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
3.031,00 kr. 3.031,00 kr.
2.797,95 kr. 5.595,90 kr.
2.628,23 kr. 13.141,15 kr.
2.559,38 kr. 25.593,80 kr.
2.488,95 kr. 62.223,75 kr.

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Brown
100 ft
19 x 30
Polytetrafluoroethylene (PTFE)
300 V
Silver Plated Copper
+ 200 C
MIL-DTL-16878/5 (Type EE)
5877
Hook-up Wire
18 AWG
Brand: Alpha Wire
Outside Diameter: 1.98 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 499 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99

Hookup Wire

Alpha Wire offers single conductor hookup wire in 16 - 30AWG with a 300V rating and operating temperatures from -40ºC up to 80º, 90º, and 105ºC. RoHS compliant, the stranded or solid tinned copper hookup wire has many insulation options to meet various temperature and color requirements.