AS4C512M16D3LA-10BCN

Alliance Memory
913-4C51216D3LA10BCN
AS4C512M16D3LA-10BCN

Mfr.:

Description:
DRAM DRAM 8G 512Mx16 933MHz 1.35V DDR3 Commercial Temp Tape & Reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 349

Stock:
349 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 349 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
190,30 kr. 190,30 kr.
176,13 kr. 1.761,30 kr.
170,54 kr. 4.263,50 kr.
166,28 kr. 8.314,00 kr.
146,37 kr. 14.637,00 kr.
145,99 kr. 26.278,20 kr.

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: DRAM
RoHS:  
SDRAM - DDR3L
8 Gbit
16 bit
933 MHz
FBGA-96
512 M x 16
20 ns
1.283 V
1.45 V
0 C
+ 95 C
AS4C512M16D3LA
Tray
Brand: Alliance Memory
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 180
Subcategory: Memory & Data Storage
Supply Current - Max: 62 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542320036
ECCN:
EAR99

DDR3 Synchronous DRAM

Alliance Memory DDR3 Synchronous DRAM (SDRAM) achieves high-speed double-data-rate transfer rates of up to 1600Mb/sec/pin for general applications. The chip is designed to comply with all key DDR3 DRAM key features and all of the control and address inputs are synchronized with a pair of externally supplied differential clocks. Inputs are latched at the cross point of differential clocks (CK rising and CK# falling). All I/Os are synchronized with differential DQS pairs in a source synchronous fashion. These devices operate with a single 1.5V ± 0.075V power supply and are available in BGA packages.

DDR3L SDRAM

Alliance Memory DDR3L SDRAM uses a double data rate architecture to achieve high-speed operation. The double data rate architecture is an 8n-prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. A single read or write operation for the DDR3 SDRAM effectively consists of a single 8n-bit-wide, four-clock-cycle data transfer at the internal DRAM core and eight corresponding n-bit-wide, one-half-clock-cycle data transfers at the I/O pins.