CT427-HSN820DR

Allegro MicroSystems
462-CT427-HSN820DR
CT427-HSN820DR

Mfr.:

Description:
Board Mount Current Sensors XtremeSenseTMRUltra-LowNoise,8-leadSOIC(20ADC;VDD=3.3V;Upto+125C)withFLTPin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
21,26 kr. 21,26 kr.
19,02 kr. 95,10 kr.
18,13 kr. 181,30 kr.
17,16 kr. 429,00 kr.
16,41 kr. 820,50 kr.
15,82 kr. 1.582,00 kr.
14,55 kr. 7.275,00 kr.
13,65 kr. 13.650,00 kr.
Full Reel (Order in multiples of 2000)
13,20 kr. 26.400,00 kr.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Current Sensors
RoHS:  
Brand: Allegro MicroSystems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Packaging: Reel
Packaging: Cut Tape
Product Type: Board Mount Current Sensors
Series: CT42x
Factory Pack Quantity: 2000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390000
ECCN:
EAR99

Clean Energy

Allegro MicroSystems  Clean Energy is a solution for advancing technology for a safer, more sustainable future. Allegro MicroSystems powerful solutions enhance reliability, safety and efficiency in green energy and infrastructure, from solar systems to EV charging. Embrace the future with advancements in electrification and connectivity.

XtremeSense™ TMR Technology Sensors

Allegro MicroSystems XtremeSense™ TMR (Tunnel Magnetoresistance) Technology Sensors feature a range of high-bandwidth and ultra-low-noise integrated contact current sensors. XtremeSense TMR technology enables high magnetic sensitivity, extremely low power consumption, and smaller size compared to other magnetic technologies such as Hall, AMR, and GMR. Allegro MicroSystems XtremeSense TMR Technology Sensors are an ideal fit for high-growth industries such as automotive, industrial, and consumer goods that require higher accuracy, lower power consumption, and greater bandwidth.

CT425 XtremeSense® TMR Sensors

Allegro MicroSystems CT425 XtremeSense® TMR Sensors are high bandwidth and use patented XtremeSense TMR technology. This technology allows for increased accuracy of current measurements for consumer, enterprise, and industrial applications. The sensors support eight current ranges. The integrated current-carrying conductor (CCC) will handle up to 65A of current. It generates a current measurement as a linear analog output voltage and achieves a total output error of less than ±1.0% full-scale (FS).