WB110PR8

AirBorn
479-WB110PR8
WB110PR8

Mfr.:

Description:
Rectangular Mil Spec Connectors 2 Row R Ang Plug Board Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.465,98 kr. 2.465,98 kr.
2.243,07 kr. 22.430,70 kr.
2.162,65 kr. 54.066,25 kr.

Product Attribute Attribute Value Select Attribute
AirBorn
Product Category: Rectangular Mil Spec Connectors
RoHS:  
Connectors
110 Position
2 Row
Solder
Board Mount
Pin (Male)
Gold
MIL-DTL-55302
W-Series
Right Angle
Brand: AirBorn
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 1.5 A
Housing Material: Polyphenylene Sulfide (PPS)
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 65 C
Pitch: 1.27 mm
Product Type: Rectangular MIL Spec Connectors
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Tradename: W-Series
Voltage Rating: 333 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

WTA10PD7JTA / WTA70PD7JTA Rectangular Connectors

AirBorn WTA10PD7JTA / WTA70PD7JTA Rectangular Connectors are MIL Spec devices featuring two rows and through hole termination. These straight angle, 2.54mm pitch connectors offer 10 or 70 positions.