WA-HT1751T-E15H1AE

Advantech
923-WAHT1751TE15H1AE
WA-HT1751T-E15H1AE

Mfr.:

Description:
Embedded Box Computers TPC-1751T-E3AE, 1500 tags, 32G CFast, W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
12.026,71 kr. 12.026,71 kr.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Embedded Box Computers
RoHS:  
Embedded Box Computers
Intel
Atom E3827
1.75 GHz
4 GB
0 GB
24 V
Serial
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Size: 4 GB
Memory Type: DDR3L
On-Board Storage Size: 32 GB
On-Board Storage Type: Cfast
Power Consumption: 43.2 W
Series: WA-HT HMI
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0