USO9ML2-LS

Advantech
600-USO9ML2-LS
USO9ML2-LS

Mfr.:

Description:
Interface Modules USB to RS-232 Conv w/ Isolation

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Interface Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Converters
USB 2.0 to RS-232
2 Port
12 Mb/s
RS-232, USB 2.0
5 V
5 V
0 C
+ 70 C
USO9ML2
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: USB to RS-232 converter with locked serial number
Dimensions: 3 in x 1.7 in x 0.9 in
Operating Supply Voltage: 5 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Part # Aliases: BB-USO9ML2-LS-A
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8471800001
USHTS:
8471801000
MXHTS:
84718002
ECCN:
EAR99

BB-USO9ML2-LS-A USB to RS-232 Converter

Advantech BB-USO9ML2-LS-A USB to RS-232 Converter allows the addition of an RS-232 port to a USB-only PC. The converter is built to rugged specifications with 2kV isolation. It protects PCs from hazardous ground loops, and its compact size makes it ideal for field service use. The Advantech BB-USO9ML2-LS-A is also suitable for instrumentation and laboratory applications. Full-speed (12Mbps) USB 2.0 support allows connectivity with modern computer technology.