SQF-SHMM1-32G-SBE

Advantech
923-SQFSHMM132GSBE
SQF-SHMM1-32G-SBE

Mfr.:

Description:
Solid State Drives - SSD 32 GB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
533,17 kr. 533,17 kr.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Solid State Drives - SSD
32 GB
Half-Size mSATAs
Half-Size mPCIe
MLC
- 40 C
+ 85 C
29.85 mm x 26.88 mm x 4 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8523801000
USHTS:
8523510000
ECCN:
EAR99

FEATURED PRODUCTS
ADVANTECH