QCAM-GM3800-010CE

Advantech
923-QCAMGM3800010CE
QCAM-GM3800-010CE

Mfr.:

Description:
Cameras & Camera Modules 3856x2764 10MP 1/2.3" Mono 10fps GigE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
4.747,54 kr. 4.747,54 kr.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Cameras & Camera Modules
RoHS:  
Camera (Enclosed Cameras)
3856 x 2764
Ethernet
10 fps
12 V
Mono
42 mm x 29 mm x 29 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0