PCIE-1682F-A

Advantech
923-PCIE-1682F-A
PCIE-1682F-A

Mfr.:

Description:
Interface Modules 2-Port CAN FD Bus PCIE Card with Isolation Protection

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 10/03/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.322,30 kr. 2.322,30 kr.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Interface Modules
Interface Module
CAN FD Bus PCIE Card
2 Port
8 Mb/s
CAN FD, PCIe
3.3 V
- 40 C
+ 85 C
PCIE-1682F
Brand: Advantech
Dimensions: 175 mm x 100 mm x 18 mm
Operating Supply Current: 630 mA
Product Type: Interface Modules
Subcategory: Embedded Solutions
Tradename: Advantech Corporation
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8473301180