MOS-2120-Z1201

Advantech
923-MOS-2120-Z1201
MOS-2120-Z1201

Mfr.:

Description:
Ethernet Modules Dual Intel I210 GbE LAN iDoor, 2-Ch, PCI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.269,77 kr. 1.269,77 kr.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Ethernet Modules
RoHS:  
Ethernet Modules
2 x RJ45
10 Mb/s, 100 Mb/s, 1 Gb/s
Ethernet, PCIe
3.3 V
3.3 V
- 20 C
+ 60 C
Brand: Advantech
Dimensions: 50.95 mm x 30 mm x 1.65 mm
Operating Supply Current: 1.2 A
Product Type: Ethernet Modules
Series: MOS-2120
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8534001900
USHTS:
8517620090
ECCN:
5A991.b.1