MIC-3328B1-D1E

Advantech
923-MIC3328B1D1E
MIC-3328B1-D1E

Mfr.:

Description:
Servers 3U CPCI Blade with Intel Core i7-3555LE, 8GB RAM, 8HP-1, 2 x DP, 2 x COM,1 x PS/2, PlusIO support

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
25.904,92 kr. 25.904,92 kr.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Servers
RoHS:  
Core i7-3555LE
2.5 GHz
0 C
+ 60 C
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 160 mm x 100 mm
Memory Type: DDR3
Power Consumption: 25 W
Product Type: Servers
Series: MIC-3328
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0