IPC-5120-35CE

Advantech
923-IPC-5120-35CE
IPC-5120-35CE

Mfr.:

Description:
Modules Accessories CHASSIS, Micro-ATX M/B Chassis w/350W PSU, ver.C

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Modules Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Desktop/Wallmount Chassis
ATX/MicroATX Motherboard
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: With 350 W power supply, with ATX switch
Dimensions: 320 mm x 316.5 mm x 164 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Modules Accessories
Series: IPC-5120
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 6,816 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473308000
CNHTS:
8473309000
USHTS:
8473305100
ECCN:
EAR99