FPM-219-R9AE

Advantech
923-FPM-219-R9AE
FPM-219-R9AE

Mfr.:

Description:
Display Modules 19" SXGA Ind. Monitor,w/Resistive TS(24V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
7.572,94 kr. 7.572,94 kr.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Display Modules
FPM-200-R9AE
TFT-LCD Displays
1280 x 1024
USB
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 100 VAC to 240 VAC, 12 VDC
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8528520000
ECCN:
EAR99

FPM-200 Industrial Monitors

Advantech FPM-200 Industrial Monitors are designed for intuitive operation in industrial environments such as smart factories and machine automation display applications. The FPM-200 Monitors feature an anti-glare screen with tempered glass and resistive touch control. A die-cast aluminum chassis and IP66-rated aluminum alloy front bezel provide durability for harsh industrial environments. HDMI, DisplayPort, and VGA input interfaces enable connectivity to various display sources.